
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | WFBGA-169 | |
| EEPROM | 2KB | |
| Operating Temperature | 0℃~+70℃ | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.71V~3.465V | |
| RAM Size | 480KB | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 148 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEC1703Q-C2-TN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | WFBGA-169 | |
| EEPROM | 2KB | |
| Operating Temperature | 0℃~+70℃ | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.71V~3.465V | |
| RAM Size | 480KB | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 148 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEC1703Q-C2-TN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEC1703Q-C2-TN datasheets or manufacturer documentation.
Datasheet: MEC1703Q-C2-TN Datasheet (PDF)
The MEC1703Q-C2-TN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.