
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PQFP-168(28x28) | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 33MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Features | Built-in general-purpose timer | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM29000PQRUTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PQFP-168(28x28) | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 33MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Features | Built-in general-purpose timer | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM29000PQRUTS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM29000PQRUTS datasheets or manufacturer documentation.
Datasheet: AM29000PQRUTS Datasheet (PDF)
The AM29000PQRUTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.