Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5270CAB100
MCF5270CAB100
Extended
* Images are for reference only
MCF5270CAB100
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCF5270CAB100
JLCPCB Part #
C3216309
Package
PQFP-168(28x28)
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 32 Bit 39 64KB External Freescale Series ROMless PQFP-168(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePQFP-168(28x28)
Operating Temperature-40℃~+85℃
CPU Maximum Speed100MHz
Program Memory TypeROMless
Voltage - Supply1.4V~1.6V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Number of I/O39
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5270CAB100
MCF5270CAB100

* Images are for reference only

MCF5270CAB100

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF5270CAB100
JLCPCB Part #
C3216309
Package
PQFP-168(28x28)
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 32 Bit 39 64KB External Freescale Series ROMless PQFP-168(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5270CAB100

* Images are for reference only

MCF5270CAB100
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF5270CAB100
JLCPCB Part #
C3216309
Package
PQFP-168(28x28)
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 32 Bit 39 64KB External Freescale Series ROMless PQFP-168(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5270CAB100 Specifications

MCF5270CAB100 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePQFP-168(28x28)
Operating Temperature-40℃~+85℃
CPU Maximum Speed100MHz
Program Memory TypeROMless
Voltage - Supply1.4V~1.6V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Number of I/O39
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF5270CAB100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCF5270CAB100 Documents

MCF5270CAB100 datasheets or manufacturer documentation.

Datasheet: MCF5270CAB100 Datasheet (PDF)

MCF5270CAB100 Schematic Symbol & PCB Footprint

The MCF5270CAB100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.