
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-14-EP(3x4.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 3V~28V | |
| Features | 低功耗模式、唤醒功能、ESD保护、Undervoltage Protection、热关断保护、局部唤醒、集成电源、SPI接口 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UJA1168ATK/X/0Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | HVSON-14-EP(3x4.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 3V~28V | |
| Features | 低功耗模式、唤醒功能、ESD保护、Undervoltage Protection、热关断保护、局部唤醒、集成电源、SPI接口 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UJA1168ATK/X/0Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UJA1168ATK/X/0Z datasheets or manufacturer documentation.
Datasheet: UJA1168ATK/X/0Z Datasheet (PDF)
The UJA1168ATK/X/0Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.