
- Manufacturer
- MFR.Part #
- MLX90818LXE-BBG-016-RE
- JLCPCB Part #
- C3216133
- Package
- DFN-14(4x5)
- Description
- -40℃~+150℃ 10Kpa~3bar 4.5V~5.5V DFN-14(4x5) Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Melexis | |
| Package | DFN-14(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 10Kpa~3bar | |
| Module | No |

* Images are for reference only
MLX90818LXE-BBG-016-RE
Extended- Manufacturer
- MFR.Part #
- MLX90818LXE-BBG-016-RE
- JLCPCB Part #
- C3216133
- Package
- DFN-14(4x5)
- Description
- -40℃~+150℃ 10Kpa~3bar 4.5V~5.5V DFN-14(4x5) Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLX90818LXE-BBG-016-RE
- JLCPCB Part #
- C3216133
- Package
- DFN-14(4x5)
- Description
- -40℃~+150℃ 10Kpa~3bar 4.5V~5.5V DFN-14(4x5) Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90818LXE-BBG-016-RE Specifications
MLX90818LXE-BBG-016-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Melexis | |
| Package | DFN-14(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 10Kpa~3bar | |
| Module | No |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90818LXE-BBG-016-RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90818LXE-BBG-016-RE Documents
MLX90818LXE-BBG-016-RE datasheets or manufacturer documentation.
Datasheet: MLX90818LXE-BBG-016-RE Datasheet (PDF)
MLX90818LXE-BBG-016-RE Schematic Symbol & PCB Footprint
The MLX90818LXE-BBG-016-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.