Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK60DX256ZVMD10
MK60DX256ZVMD10
Extended
* Images are for reference only
MK60DX256ZVMD10
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MK60DX256ZVMD10
JLCPCB Part #
C3216082
Package
MAPBGA-144
Description
-40℃~+105℃ 1.71V~3.6V 100 100MHz 12bit 16bit 256KB 32 Bit 4KB 64KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption MAPBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-144
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size64KB
CPU CoreARM Cortex-M4
Number of I/O100
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed100MHz
Program Storage Size256KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK60DX256ZVMD10
MK60DX256ZVMD10

* Images are for reference only

MK60DX256ZVMD10

Extended
Manufacturer

NXP Semicon

MFR.Part #
MK60DX256ZVMD10
JLCPCB Part #
C3216082
Package
MAPBGA-144
Description
-40℃~+105℃ 1.71V~3.6V 100 100MHz 12bit 16bit 256KB 32 Bit 4KB 64KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption MAPBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK60DX256ZVMD10

* Images are for reference only

MK60DX256ZVMD10
Extended
Manufacturer

NXP Semicon

MFR.Part #
MK60DX256ZVMD10
JLCPCB Part #
C3216082
Package
MAPBGA-144
Description
-40℃~+105℃ 1.71V~3.6V 100 100MHz 12bit 16bit 256KB 32 Bit 4KB 64KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption MAPBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK60DX256ZVMD10 Specifications

MK60DX256ZVMD10 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-144
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size64KB
CPU CoreARM Cortex-M4
Number of I/O100
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed100MHz
Program Storage Size256KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK60DX256ZVMD10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK60DX256ZVMD10 Documents

MK60DX256ZVMD10 datasheets or manufacturer documentation.

Datasheet: MK60DX256ZVMD10 Datasheet (PDF)

MK60DX256ZVMD10 Schematic Symbol & PCB Footprint

The MK60DX256ZVMD10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.