Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC18S30FBD144E
LPC18S30FBD144E
Extended
* Images are for reference only
LPC18S30FBD144E
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC18S30FBD144E
JLCPCB Part #
C3216052
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 10bit 10bit 180MHz 2.2V~3.6V 200KB 32 Bit 83 ARM Cortex-M3 Built-in ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
DAC (Bit)10bit
Voltage - Supply2.2V~3.6V
RAM Size200KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O83
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC18S30FBD144E
LPC18S30FBD144E

* Images are for reference only

LPC18S30FBD144E

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC18S30FBD144E
JLCPCB Part #
C3216052
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 10bit 10bit 180MHz 2.2V~3.6V 200KB 32 Bit 83 ARM Cortex-M3 Built-in ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC18S30FBD144E

* Images are for reference only

LPC18S30FBD144E
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC18S30FBD144E
JLCPCB Part #
C3216052
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 10bit 10bit 180MHz 2.2V~3.6V 200KB 32 Bit 83 ARM Cortex-M3 Built-in ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC18S30FBD144E Specifications

LPC18S30FBD144E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
DAC (Bit)10bit
Voltage - Supply2.2V~3.6V
RAM Size200KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O83
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC18S30FBD144E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC18S30FBD144E Documents

LPC18S30FBD144E datasheets or manufacturer documentation.

Datasheet: LPC18S30FBD144E Datasheet (PDF)

LPC18S30FBD144E Schematic Symbol & PCB Footprint

The LPC18S30FBD144E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.