Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RM48L540DPGETR
RM48L540DPGETR - 1
RM48L540DPGETR - 2
RM48L540DPGETR - 3
Extended1/3
* Images are for reference only
RM48L540DPGETR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
RM48L540DPGETR
JLCPCB Part #
C3216046
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.14V~1.32V 12bit 16/32 Bit 192KB 200MHz 2MB 64 64KB ARM Cortex-R4F External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
EEPROM64KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.14V~1.32V
RAM Size192KB
Core Size16/32 Bit
CPU CoreARM Cortex-R4F
Number of I/O64
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RM48L540DPGETR
RM48L540DPGETR

* Images are for reference only

RM48L540DPGETR

Extended
Manufacturer

Texas Instruments

MFR.Part #
RM48L540DPGETR
JLCPCB Part #
C3216046
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.14V~1.32V 12bit 16/32 Bit 192KB 200MHz 2MB 64 64KB ARM Cortex-R4F External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM48L540DPGETR

* Images are for reference only

RM48L540DPGETR
Extended
Manufacturer

Texas Instruments

MFR.Part #
RM48L540DPGETR
JLCPCB Part #
C3216046
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.14V~1.32V 12bit 16/32 Bit 192KB 200MHz 2MB 64 64KB ARM Cortex-R4F External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM48L540DPGETR Specifications

RM48L540DPGETR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
EEPROM64KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.14V~1.32V
RAM Size192KB
Core Size16/32 Bit
CPU CoreARM Cortex-R4F
Number of I/O64
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM48L540DPGETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM48L540DPGETR Documents

RM48L540DPGETR datasheets or manufacturer documentation.

Datasheet: RM48L540DPGETR Datasheet (PDF)

RM48L540DPGETR Schematic Symbol & PCB Footprint

The RM48L540DPGETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.