Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68331CPV16
MC68331CPV16
Extended
* Images are for reference only
MC68331CPV16
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC68331CPV16
JLCPCB Part #
C3216041
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 16MHz 18 32 Bit 4.5V~5.5V Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
Core Size32 Bit
CPU CoreOthers
Number of I/O18
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68331CPV16
MC68331CPV16

* Images are for reference only

MC68331CPV16

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68331CPV16
JLCPCB Part #
C3216041
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 16MHz 18 32 Bit 4.5V~5.5V Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68331CPV16

* Images are for reference only

MC68331CPV16
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68331CPV16
JLCPCB Part #
C3216041
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 16MHz 18 32 Bit 4.5V~5.5V Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68331CPV16 Specifications

MC68331CPV16 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
Core Size32 Bit
CPU CoreOthers
Number of I/O18
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC68331CPV16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC68331CPV16 Documents

MC68331CPV16 datasheets or manufacturer documentation.

Datasheet: MC68331CPV16 Datasheet (PDF)

MC68331CPV16 Schematic Symbol & PCB Footprint

The MC68331CPV16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.