Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5742PFK1AMLQ9557
SPC5742PFK1AMLQ9557
Extended
* Images are for reference only
SPC5742PFK1AMLQ9557
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SPC5742PFK1AMLQ9557
JLCPCB Part #
C3216007
Package
LQFP-144(20x20)
Description
1.5MB 12bit 200MHz 3.15V~5.5V Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
CPU Maximum Speed200MHz
Program Storage Size1.5MB
Voltage - Supply3.15V~5.5V
CPU CoreFreescale Series
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5742PFK1AMLQ9557
SPC5742PFK1AMLQ9557

* Images are for reference only

SPC5742PFK1AMLQ9557

Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5742PFK1AMLQ9557
JLCPCB Part #
C3216007
Package
LQFP-144(20x20)
Description
1.5MB 12bit 200MHz 3.15V~5.5V Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5742PFK1AMLQ9557

* Images are for reference only

SPC5742PFK1AMLQ9557
Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5742PFK1AMLQ9557
JLCPCB Part #
C3216007
Package
LQFP-144(20x20)
Description
1.5MB 12bit 200MHz 3.15V~5.5V Freescale Series LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5742PFK1AMLQ9557 Specifications

SPC5742PFK1AMLQ9557 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
CPU Maximum Speed200MHz
Program Storage Size1.5MB
Voltage - Supply3.15V~5.5V
CPU CoreFreescale Series
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5742PFK1AMLQ9557. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC5742PFK1AMLQ9557 Documents

SPC5742PFK1AMLQ9557 datasheets or manufacturer documentation.

Datasheet: SPC5742PFK1AMLQ9557 Datasheet (PDF)

SPC5742PFK1AMLQ9557 Schematic Symbol & PCB Footprint

The SPC5742PFK1AMLQ9557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.