Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S5LS10116ASPGEQQ1
S5LS10116ASPGEQQ1
Extended
* Images are for reference only
S5LS10116ASPGEQQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
S5LS10116ASPGEQQ1
JLCPCB Part #
C3215997
Package
LQFP-144(20x20)
Description
1.35V~1.65V 12bit 140MHz 1MB 68 ARM Cortex-RSeries LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
CPU Maximum Speed140MHz
Program Storage Size1MB
Voltage - Supply1.35V~1.65V
CPU CoreARM Cortex-RSeries
Number of I/O68
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S5LS10116ASPGEQQ1
S5LS10116ASPGEQQ1

* Images are for reference only

S5LS10116ASPGEQQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
S5LS10116ASPGEQQ1
JLCPCB Part #
C3215997
Package
LQFP-144(20x20)
Description
1.35V~1.65V 12bit 140MHz 1MB 68 ARM Cortex-RSeries LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S5LS10116ASPGEQQ1

* Images are for reference only

S5LS10116ASPGEQQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
S5LS10116ASPGEQQ1
JLCPCB Part #
C3215997
Package
LQFP-144(20x20)
Description
1.35V~1.65V 12bit 140MHz 1MB 68 ARM Cortex-RSeries LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S5LS10116ASPGEQQ1 Specifications

S5LS10116ASPGEQQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
CPU Maximum Speed140MHz
Program Storage Size1MB
Voltage - Supply1.35V~1.65V
CPU CoreARM Cortex-RSeries
Number of I/O68
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S5LS10116ASPGEQQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S5LS10116ASPGEQQ1 Documents

S5LS10116ASPGEQQ1 datasheets or manufacturer documentation.

Datasheet: S5LS10116ASPGEQQ1 Datasheet (PDF)

S5LS10116ASPGEQQ1 Schematic Symbol & PCB Footprint

The S5LS10116ASPGEQQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.