
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-144(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Supply Current | 48mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | Ethernet |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FIDO5210CBCZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-144(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Supply Current | 48mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | Ethernet |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIDO5210CBCZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FIDO5210CBCZ datasheets or manufacturer documentation.
Datasheet: FIDO5210CBCZ Datasheet (PDF)
The FIDO5210CBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.