Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF3381UCX
FPF3381UCX - 1
FPF3381UCX - 2
FPF3381UCX - 3
Extended1/3
* Images are for reference only
FPF3381UCX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPF3381UCX
JLCPCB Part #
C3215609
Package
WLCSP-12(1.83x1.29)
Description
-40℃~+85℃ 1 15mΩ 2.8V~25V 5A Active Low Load Switch WLCSP-12(1.83x1.29) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageWLCSP-12(1.83x1.29)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.8V~25V
Operating Temperature --40℃~+85℃
Maximum Continuous Current5A
FeaturesOver Voltage Protection、Undervoltage Protection(UVP)、Overtemperature protection (OTP)
RDS(on)15mΩ
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF3381UCX
FPF3381UCX

* Images are for reference only

FPF3381UCX

Extended
Manufacturer

onsemi

MFR.Part #
FPF3381UCX
JLCPCB Part #
C3215609
Package
WLCSP-12(1.83x1.29)
Description
-40℃~+85℃ 1 15mΩ 2.8V~25V 5A Active Low Load Switch WLCSP-12(1.83x1.29) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF3381UCX

* Images are for reference only

FPF3381UCX
Extended
Manufacturer

onsemi

MFR.Part #
FPF3381UCX
JLCPCB Part #
C3215609
Package
WLCSP-12(1.83x1.29)
Description
-40℃~+85℃ 1 15mΩ 2.8V~25V 5A Active Low Load Switch WLCSP-12(1.83x1.29) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF3381UCX Specifications

FPF3381UCX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageWLCSP-12(1.83x1.29)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.8V~25V
Operating Temperature --40℃~+85℃
Maximum Continuous Current5A
FeaturesOver Voltage Protection、Undervoltage Protection(UVP)、Overtemperature protection (OTP)
RDS(on)15mΩ
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPF3381UCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPF3381UCX Documents

FPF3381UCX datasheets or manufacturer documentation.

Datasheet: FPF3381UCX Datasheet (PDF)

FPF3381UCX Schematic Symbol & PCB Footprint

The FPF3381UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.