


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SON-12(3x3) | |
| Type | Ideal Diode | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~65V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 2.6A | |
| Features | Overvoltage protection、Under-voltage lockout、Integrated charge pump、Reverse current blocking、Load dump protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM74800QDRRRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SON-12(3x3) | |
| Type | Ideal Diode | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~65V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 2.6A | |
| Features | Overvoltage protection、Under-voltage lockout、Integrated charge pump、Reverse current blocking、Load dump protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74800QDRRRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM74800QDRRRQ1 datasheets or manufacturer documentation.
Datasheet: LM74800QDRRRQ1 Datasheet (PDF)
The LM74800QDRRRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.