LAN9255-I/ZMX020 - 1
LAN9255-I/ZMX020 - 2
LAN9255-I/ZMX020 - 3
Extended1/3
* Images are for reference only
LAN9255-I/ZMX020
Attributes
Value
Manufacturer
MFR.Part #
LAN9255-I/ZMX020
JLCPCB Part #
C3215511
Package
TQFP-128(14x14)
Description
-40℃~+85℃ 100BASE-TX 100Mbit/s 3.3V SPI USB、RMII、Bus Yes TQFP-128(14x14) Ethernet Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Ethernet Controllers
ManufacturerMicrochip Tech
PackageTQFP-128(14x14)
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
FeaturesWake-up function、Power-on reset、Low-power mode、SupportIEEE1588
Communication InterfaceSPI
MAC InterfaceUSB、RMII、Bus
Integrated PHYYes
Ethernet Speed Standards100BASE-TX