Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX2829ETN
MAX2829ETN
Extended
* Images are for reference only
MAX2829ETN
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2829ETN
JLCPCB Part #
C3215283
Package
TQFN-56-EP(8x8)
Description
-2dBm -40℃~+85℃ -75dBm 118mA 142mA 2.4GHz~2.5GHz、4.9GHz~5.875GHz 2.7V~3.6V 54Mbps SPI WiFi TQFN-56-EP(8x8) RF Transceiver ICs
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-56-EP(8x8)
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.875GHz
Sensitivity-75dBm
Output Power-2dBm
Data Rate54Mbps
ApplicationsWiFi
Voltage - Supply2.7V~3.6V
Receive Current118mA
Current Of Transmitting142mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MAX2829ETN
MAX2829ETN

* Images are for reference only

MAX2829ETN

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2829ETN
JLCPCB Part #
C3215283
Package
TQFN-56-EP(8x8)
Description
-2dBm -40℃~+85℃ -75dBm 118mA 142mA 2.4GHz~2.5GHz、4.9GHz~5.875GHz 2.7V~3.6V 54Mbps SPI WiFi TQFN-56-EP(8x8) RF Transceiver ICs
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2829ETN

* Images are for reference only

MAX2829ETN
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2829ETN
JLCPCB Part #
C3215283
Package
TQFN-56-EP(8x8)
Description
-2dBm -40℃~+85℃ -75dBm 118mA 142mA 2.4GHz~2.5GHz、4.9GHz~5.875GHz 2.7V~3.6V 54Mbps SPI WiFi TQFN-56-EP(8x8) RF Transceiver ICs
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2829ETN Specifications

MAX2829ETN technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-56-EP(8x8)
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.875GHz
Sensitivity-75dBm
Output Power-2dBm
Data Rate54Mbps
ApplicationsWiFi
Voltage - Supply2.7V~3.6V
Receive Current118mA
Current Of Transmitting142mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2829ETN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2829ETN Documents

MAX2829ETN datasheets or manufacturer documentation.

Datasheet: MAX2829ETN Datasheet (PDF)

MAX2829ETN Schematic Symbol & PCB Footprint

The MAX2829ETN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.