
- Manufacturer
- MFR.Part #
- MAX3735AEGG
- JLCPCB Part #
- C3215207
- Package
- -
- Description
- -40℃~+85℃ 1 100mA 2.7Gbps 2.97V~3.63V 27mA - Laser Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.7Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.97V~3.63V | |
| Bias Current | 100mA | |
| Features | APC loop control | |
| Current - Supply | 27mA |

* Images are for reference only
MAX3735AEGG
Extended- Manufacturer
- MFR.Part #
- MAX3735AEGG
- JLCPCB Part #
- C3215207
- Package
- -
- Description
- -40℃~+85℃ 1 100mA 2.7Gbps 2.97V~3.63V 27mA - Laser Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX3735AEGG
- JLCPCB Part #
- C3215207
- Package
- -
- Description
- -40℃~+85℃ 1 100mA 2.7Gbps 2.97V~3.63V 27mA - Laser Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3735AEGG Specifications
MAX3735AEGG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.7Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.97V~3.63V | |
| Bias Current | 100mA | |
| Features | APC loop control | |
| Current - Supply | 27mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3735AEGG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3735AEGG Documents
MAX3735AEGG datasheets or manufacturer documentation.
Datasheet: MAX3735AEGG Datasheet (PDF)
MAX3735AEGG Schematic Symbol & PCB Footprint
The MAX3735AEGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.