RC-02W4223FT - 1
RC-02W4223FT - 2
RC-02W4223FT - 3
RC-02W4223FT - 4
Extended1/4
* Images are for reference only
RC-02W4223FT
Attributes
Value
MFR.Part #
RC-02W4223FT
JLCPCB Part #
C321503
Package
0402
Description
-55℃~+155℃ 422kΩ 62.5mW Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0402
Resistance422kΩ
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃