Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9218RHAR
ADS9218RHAR - 1
ADS9218RHAR - 2
ADS9218RHAR - 3
Extended1/3
* Images are for reference only
ADS9218RHAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS9218RHAR
JLCPCB Part #
C32150247
Package
VQFN-40(6x6)
Description
-40℃~+125℃ 1.75V~1.85V、4.75V~5.25V 104.5dB 10MHz 18 1LSB 2 Built-in temperature sensor、Bipolar input、Multi-chip synchronization、Synchronous triggering External、Built-in Not supported SAR SPI Yes VQFN-40(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-40(6x6)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Voltage - Supply1.75V~1.85V、4.75V~5.25V
ADC architectureSAR
Sampling Rate10MHz
FeaturesBuilt-in temperature sensor、Bipolar input、Multi-chip synchronization、Synchronous triggering
number of channels2
Programmable GainNot supported
Voltage ReferenceExternal、Built-in
differential inputYes
Resolution (Bits)18
InterfaceSPI
Signal-to-Noise Ratio104.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9218RHAR
ADS9218RHAR

* Images are for reference only

ADS9218RHAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9218RHAR
JLCPCB Part #
C32150247
Package
VQFN-40(6x6)
Description
-40℃~+125℃ 1.75V~1.85V、4.75V~5.25V 104.5dB 10MHz 18 1LSB 2 Built-in temperature sensor、Bipolar input、Multi-chip synchronization、Synchronous triggering External、Built-in Not supported SAR SPI Yes VQFN-40(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9218RHAR

* Images are for reference only

ADS9218RHAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9218RHAR
JLCPCB Part #
C32150247
Package
VQFN-40(6x6)
Description
-40℃~+125℃ 1.75V~1.85V、4.75V~5.25V 104.5dB 10MHz 18 1LSB 2 Built-in temperature sensor、Bipolar input、Multi-chip synchronization、Synchronous triggering External、Built-in Not supported SAR SPI Yes VQFN-40(6x6) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9218RHAR Specifications

ADS9218RHAR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-40(6x6)
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Voltage - Supply1.75V~1.85V、4.75V~5.25V
ADC architectureSAR
Sampling Rate10MHz
FeaturesBuilt-in temperature sensor、Bipolar input、Multi-chip synchronization、Synchronous triggering
number of channels2
Programmable GainNot supported
Voltage ReferenceExternal、Built-in
differential inputYes
Resolution (Bits)18
InterfaceSPI
Signal-to-Noise Ratio104.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS9218RHAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS9218RHAR Schematic Symbol & PCB Footprint

The ADS9218RHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.