
- Manufacturer
- MFR.Part #
- ICL3232ECP
- JLCPCB Part #
- C3214960
- Package
- -
- Description
- - Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~70℃ | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 300uA | |
| Features | Enable/shutdown function | |
| Interface | RS-232 |

* Images are for reference only
ICL3232ECP
Extended- Manufacturer
- MFR.Part #
- ICL3232ECP
- JLCPCB Part #
- C3214960
- Package
- -
- Description
- - Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ICL3232ECP
- JLCPCB Part #
- C3214960
- Package
- -
- Description
- - Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL3232ECP Specifications
ICL3232ECP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | 0℃~70℃ | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Supply Current | 300uA | |
| Features | Enable/shutdown function | |
| Interface | RS-232 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL3232ECP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL3232ECP Schematic Symbol & PCB Footprint
The ICL3232ECP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.