
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer | |
| Data Rate | 2.97Gbps | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH0340SQE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer | |
| Data Rate | 2.97Gbps | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH0340SQE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH0340SQE datasheets or manufacturer documentation.
The LMH0340SQE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.