
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 230Kbps、10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 30mA | |
| Quiescent Supply Current | 30mA | |
| Interface | RS-485、RS-422、RS-232、EIA-530、V.35、RS-449、V.36、EIA-530A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP514CF-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 230Kbps、10Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 30mA | |
| Quiescent Supply Current | 30mA | |
| Interface | RS-485、RS-422、RS-232、EIA-530、V.35、RS-449、V.36、EIA-530A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP514CF-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP514CF-L datasheets or manufacturer documentation.
Datasheet: SP514CF-L Datasheet (PDF)
The SP514CF-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.