
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -30℃~+125℃ | |
| Data Rate | 140Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Interrupt generation、Multi-interface coordination |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM7969-125JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -30℃~+125℃ | |
| Data Rate | 140Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Interrupt generation、Multi-interface coordination |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM7969-125JC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AM7969-125JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.