
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3V~3.45V | |
| Supply Current | 68mA | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration |

* Images are for reference only
UPD72852BGB-YEU-A
Extended- Manufacturer
- MFR.Part #
- UPD72852BGB-YEU-A
- JLCPCB Part #
- C3214501
- Package
- -
- Description
- - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UPD72852BGB-YEU-A
- JLCPCB Part #
- C3214501
- Package
- -
- Description
- - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD72852BGB-YEU-A Specifications
UPD72852BGB-YEU-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3V~3.45V | |
| Supply Current | 68mA | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD72852BGB-YEU-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPD72852BGB-YEU-A Schematic Symbol & PCB Footprint
The UPD72852BGB-YEU-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.