
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Clock and data recovery、Jitter cleaning |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2154LND2+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Clock and data recovery、Jitter cleaning |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2154LND2+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2154LND2+ datasheets or manufacturer documentation.
Datasheet: DS2154LND2+ Datasheet (PDF)
The DS2154LND2+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.