
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 6V~12V | |
| Supply Current | 8uA | |
| Features | Power-up/reset configuration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC145012DWR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 6V~12V | |
| Supply Current | 8uA | |
| Features | Power-up/reset configuration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC145012DWR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC145012DWR2 datasheets or manufacturer documentation.
Datasheet: MC145012DWR2 Datasheet (PDF)
The MC145012DWR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.