Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3535TME
LM3535TME
Extended
* Images are for reference only
LM3535TME
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM3535TME
JLCPCB Part #
C3214234
Package
DSBGA-20(1.8x2)
Description
-30℃~+85℃ 1.33MHz 2.7V~5.5V 25mA 2V~4V 8 DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) DSBGA-20(1.8x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-20(1.8x2)
TypeDC-DC Voltage Regulator
Number of Channels8
Frequency - Switching1.33MHz
Voltage - Input(DC)2.7V~5.5V
Output Current25mA
DimmingPWM
TopologySwitched Capacitor (Charge Pump)
Output Voltage2V~4V
Operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3535TME
LM3535TME

* Images are for reference only

LM3535TME

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3535TME
JLCPCB Part #
C3214234
Package
DSBGA-20(1.8x2)
Description
-30℃~+85℃ 1.33MHz 2.7V~5.5V 25mA 2V~4V 8 DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) DSBGA-20(1.8x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3535TME

* Images are for reference only

LM3535TME
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3535TME
JLCPCB Part #
C3214234
Package
DSBGA-20(1.8x2)
Description
-30℃~+85℃ 1.33MHz 2.7V~5.5V 25mA 2V~4V 8 DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) DSBGA-20(1.8x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3535TME Specifications

LM3535TME technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-20(1.8x2)
TypeDC-DC Voltage Regulator
Number of Channels8
Frequency - Switching1.33MHz
Voltage - Input(DC)2.7V~5.5V
Output Current25mA
DimmingPWM
TopologySwitched Capacitor (Charge Pump)
Output Voltage2V~4V
Operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3535TME. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM3535TME Documents

LM3535TME datasheets or manufacturer documentation.

LM3535TME Schematic Symbol & PCB Footprint

The LM3535TME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.