
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 200Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Edge rate control、Hot-plug / power-up glitch-free | |
| Number of Drivers | 4 | |
| Level Standard | LVDS、LVCMOS | |
| Number of Receivers | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9129EUE-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 200Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Edge rate control、Hot-plug / power-up glitch-free | |
| Number of Drivers | 4 | |
| Level Standard | LVDS、LVCMOS | |
| Number of Receivers | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9129EUE-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9129EUE-T datasheets or manufacturer documentation.
Datasheet: MAX9129EUE-T Datasheet (PDF)
The MAX9129EUE-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.