
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~15V | |
| Interface | RS-232 |

* Images are for reference only
MC14C88BP
Extended- Manufacturer
- MFR.Part #
- MC14C88BP
- JLCPCB Part #
- C3214177
- Package
- -
- Description
- -40℃~+85℃ RS-232 - Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC14C88BP
- JLCPCB Part #
- C3214177
- Package
- -
- Description
- -40℃~+85℃ RS-232 - Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14C88BP Specifications
MC14C88BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~15V | |
| Interface | RS-232 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14C88BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14C88BP Documents
MC14C88BP datasheets or manufacturer documentation.
Datasheet: MC14C88BP Datasheet (PDF)
MC14C88BP Schematic Symbol & PCB Footprint
The MC14C88BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.