
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Fail-safe | |
| Quiescent Supply Current | 5.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS90LT012ATMF-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Fail-safe | |
| Quiescent Supply Current | 5.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS90LT012ATMF-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS90LT012ATMF-TI datasheets or manufacturer documentation.
Datasheet: DS90LT012ATMF-TI Datasheet (PDF)
The DS90LT012ATMF-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.