
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~5.25V | |
| Supply Current | 20mA | |
| Features | Fail-safe | |
| Quiescent Supply Current | 35uA | |
| Interface | SCSI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC5510MWPTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~5.25V | |
| Supply Current | 20mA | |
| Features | Fail-safe | |
| Quiescent Supply Current | 35uA | |
| Interface | SCSI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC5510MWPTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC5510MWPTR datasheets or manufacturer documentation.
Datasheet: UCC5510MWPTR Datasheet (PDF)
The UCC5510MWPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.