Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP39542RL
LP39542RL
Extended
* Images are for reference only
LP39542RL
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP39542RL
JLCPCB Part #
C3213968
Package
DSBGA-36
Description
-30℃~+85℃ 13 1MHz、1.67MHz、2MHz 2.7V~5.5V 400mA 4V~5.3V Boost DC-DC Voltage Regulator PWM DSBGA-36 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-36
TypeDC-DC Voltage Regulator
Number of Channels13
Frequency - Switching1MHz、1.67MHz、2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current400mA
DimmingPWM
TopologyBoost
Output Voltage4V~5.3V
Operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LP39542RL
LP39542RL

* Images are for reference only

LP39542RL

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP39542RL
JLCPCB Part #
C3213968
Package
DSBGA-36
Description
-30℃~+85℃ 13 1MHz、1.67MHz、2MHz 2.7V~5.5V 400mA 4V~5.3V Boost DC-DC Voltage Regulator PWM DSBGA-36 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP39542RL

* Images are for reference only

LP39542RL
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP39542RL
JLCPCB Part #
C3213968
Package
DSBGA-36
Description
-30℃~+85℃ 13 1MHz、1.67MHz、2MHz 2.7V~5.5V 400mA 4V~5.3V Boost DC-DC Voltage Regulator PWM DSBGA-36 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP39542RL Specifications

LP39542RL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-36
TypeDC-DC Voltage Regulator
Number of Channels13
Frequency - Switching1MHz、1.67MHz、2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current400mA
DimmingPWM
TopologyBoost
Output Voltage4V~5.3V
Operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP39542RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP39542RL Documents

LP39542RL datasheets or manufacturer documentation.

LP39542RL Schematic Symbol & PCB Footprint

The LP39542RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.