Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. ICM7211MIJL
ICM7211MIJL
Extended
* Images are for reference only
ICM7211MIJL
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ICM7211MIJL
JLCPCB Part #
C3213886
Package
PLCC-44(16.6x16.6)
Description
-20℃~+85℃ 10uA 3V~6V 7 Segment PLCC-44(16.6x16.6) LCD Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePLCC-44(16.6x16.6)
Operating Temperature-20℃~+85℃
Voltage - Supply3V~6V
FeaturesBuilt-in oscillator
Current - Supply10uA
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. ICM7211MIJL
ICM7211MIJL

* Images are for reference only

ICM7211MIJL

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ICM7211MIJL
JLCPCB Part #
C3213886
Package
PLCC-44(16.6x16.6)
Description
-20℃~+85℃ 10uA 3V~6V 7 Segment PLCC-44(16.6x16.6) LCD Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICM7211MIJL

* Images are for reference only

ICM7211MIJL
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
ICM7211MIJL
JLCPCB Part #
C3213886
Package
PLCC-44(16.6x16.6)
Description
-20℃~+85℃ 10uA 3V~6V 7 Segment PLCC-44(16.6x16.6) LCD Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICM7211MIJL Specifications

ICM7211MIJL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePLCC-44(16.6x16.6)
Operating Temperature-20℃~+85℃
Voltage - Supply3V~6V
FeaturesBuilt-in oscillator
Current - Supply10uA
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7211MIJL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICM7211MIJL Documents

ICM7211MIJL datasheets or manufacturer documentation.

Datasheet: ICM7211MIJL Datasheet (PDF)

ICM7211MIJL Schematic Symbol & PCB Footprint

The ICM7211MIJL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.