Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. MAX2742ECM
MAX2742ECM
Extended
* Images are for reference only
MAX2742ECM
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2742ECM
JLCPCB Part #
C3213832
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 2.4V~3.6V GPS 集成低噪声放大器、集成射频滤波器、自动增益控制 LQFP-48(7x7) RF Front End Circuits
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
ApplicationsGPS
Voltage - Supply2.4V~3.6V
FeaturesIntegrated low noise amplifier、Integrated RF filter、Automatic gain control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. MAX2742ECM
MAX2742ECM

* Images are for reference only

MAX2742ECM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2742ECM
JLCPCB Part #
C3213832
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 2.4V~3.6V GPS 集成低噪声放大器、集成射频滤波器、自动增益控制 LQFP-48(7x7) RF Front End Circuits
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2742ECM

* Images are for reference only

MAX2742ECM
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2742ECM
JLCPCB Part #
C3213832
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 2.4V~3.6V GPS 集成低噪声放大器、集成射频滤波器、自动增益控制 LQFP-48(7x7) RF Front End Circuits
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2742ECM Specifications

MAX2742ECM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
ApplicationsGPS
Voltage - Supply2.4V~3.6V
FeaturesIntegrated low noise amplifier、Integrated RF filter、Automatic gain control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2742ECM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2742ECM Documents

MAX2742ECM datasheets or manufacturer documentation.

Datasheet: MAX2742ECM Datasheet (PDF)

MAX2742ECM Schematic Symbol & PCB Footprint

The MAX2742ECM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.