
- Manufacturer
- MFR.Part #
- MAX7231CFEPL
- JLCPCB Part #
- C3213795
- Package
- PDIP-40
- Description
- -20℃~+85℃ 30uA 4.5V~5.5V 7 Segment PDIP-40 LCD Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-40 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in oscillator | |
| Current - Supply | 30uA | |
| Display Configurations(Segment) | 7 Segment |

* Images are for reference only
MAX7231CFEPL
Extended- Manufacturer
- MFR.Part #
- MAX7231CFEPL
- JLCPCB Part #
- C3213795
- Package
- PDIP-40
- Description
- -20℃~+85℃ 30uA 4.5V~5.5V 7 Segment PDIP-40 LCD Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX7231CFEPL
- JLCPCB Part #
- C3213795
- Package
- PDIP-40
- Description
- -20℃~+85℃ 30uA 4.5V~5.5V 7 Segment PDIP-40 LCD Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7231CFEPL Specifications
MAX7231CFEPL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-40 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in oscillator | |
| Current - Supply | 30uA | |
| Display Configurations(Segment) | 7 Segment |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7231CFEPL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7231CFEPL Documents
MAX7231CFEPL datasheets or manufacturer documentation.
Datasheet: MAX7231CFEPL Datasheet (PDF)
MAX7231CFEPL Schematic Symbol & PCB Footprint
The MAX7231CFEPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.