Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MICRF501BLQ
MICRF501BLQ
Extended
* Images are for reference only
MICRF501BLQ
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MICRF501BLQ
JLCPCB Part #
C3213714
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 12dBm 8mA ISM LQFP-44(10x10) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageLQFP-44(10x10)
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-113dBm
Data Rate128Kbps
Output Power12dBm
ApplicationsISM
Voltage - Supply2.5V~3.4V
Receive Current8mA
FeaturesSupports RSSI function
Current Of Transmitting45mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MICRF501BLQ
MICRF501BLQ

* Images are for reference only

MICRF501BLQ

Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF501BLQ
JLCPCB Part #
C3213714
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 12dBm 8mA ISM LQFP-44(10x10) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF501BLQ

* Images are for reference only

MICRF501BLQ
Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF501BLQ
JLCPCB Part #
C3213714
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 12dBm 8mA ISM LQFP-44(10x10) RF Transceiver ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF501BLQ Specifications

MICRF501BLQ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageLQFP-44(10x10)
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-113dBm
Data Rate128Kbps
Output Power12dBm
ApplicationsISM
Voltage - Supply2.5V~3.4V
Receive Current8mA
FeaturesSupports RSSI function
Current Of Transmitting45mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRF501BLQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MICRF501BLQ Documents

MICRF501BLQ datasheets or manufacturer documentation.

Datasheet: MICRF501BLQ Datasheet (PDF)

MICRF501BLQ Schematic Symbol & PCB Footprint

The MICRF501BLQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.