Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. MAX7231AFIPL
MAX7231AFIPL
Extended
* Images are for reference only
MAX7231AFIPL
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX7231AFIPL
JLCPCB Part #
C3213652
Package
PDIP-40
Description
-20℃~+85℃ 30uA 4.5V~5.5V 7 Segment PDIP-40 LCD Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-40
Operating Temperature-20℃~+85℃
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in oscillator
Current - Supply30uA
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. MAX7231AFIPL
MAX7231AFIPL

* Images are for reference only

MAX7231AFIPL

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX7231AFIPL
JLCPCB Part #
C3213652
Package
PDIP-40
Description
-20℃~+85℃ 30uA 4.5V~5.5V 7 Segment PDIP-40 LCD Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX7231AFIPL

* Images are for reference only

MAX7231AFIPL
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX7231AFIPL
JLCPCB Part #
C3213652
Package
PDIP-40
Description
-20℃~+85℃ 30uA 4.5V~5.5V 7 Segment PDIP-40 LCD Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX7231AFIPL Specifications

MAX7231AFIPL technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-40
Operating Temperature-20℃~+85℃
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in oscillator
Current - Supply30uA
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7231AFIPL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX7231AFIPL Documents

MAX7231AFIPL datasheets or manufacturer documentation.

Datasheet: MAX7231AFIPL Datasheet (PDF)

MAX7231AFIPL Schematic Symbol & PCB Footprint

The MAX7231AFIPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.