
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 3V~5V | |
| Features | Enable/shutdown function | |
| Interface | RS-232 |

* Images are for reference only
SP385ACA-L
Extended- Manufacturer
- MFR.Part #
- SP385ACA-L
- JLCPCB Part #
- C3213560
- Package
- -
- Description
- 0℃~+70℃ 120Kbps RS-232 - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SP385ACA-L
- JLCPCB Part #
- C3213560
- Package
- -
- Description
- 0℃~+70℃ 120Kbps RS-232 - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP385ACA-L Specifications
SP385ACA-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SIPEX | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 3V~5V | |
| Features | Enable/shutdown function | |
| Interface | RS-232 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP385ACA-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP385ACA-L Documents
SP385ACA-L datasheets or manufacturer documentation.
Datasheet: SP385ACA-L Datasheet (PDF)
SP385ACA-L Schematic Symbol & PCB Footprint
The SP385ACA-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.