
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | MQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 16Byte | |
| Data Rate | 11Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V | |
| Features | Address translation and window mapping、Error detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC87410VLK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | MQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 16Byte | |
| Data Rate | 11Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V | |
| Features | Address translation and window mapping、Error detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC87410VLK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC87410VLK datasheets or manufacturer documentation.
Datasheet: PC87410VLK Datasheet (PDF)
The PC87410VLK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.