
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 80uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74ACT139ML1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 80uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74ACT139ML1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74ACT139ML1 datasheets or manufacturer documentation.
Datasheet: MC74ACT139ML1 Datasheet (PDF)
The MC74ACT139ML1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.