Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. MAX3480BEPI
MAX3480BEPI
Extended
* Images are for reference only
MAX3480BEPI
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX3480BEPI
JLCPCB Part #
C3213203
Package
PDIP-28
Description
-40℃~+85℃ 250Kbps PDIP-28 Isolated RS-485/422 Transceivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-28
Operating Temperature-40℃~+85℃
Data Rate(Max)250Kbps
FeaturesFail-safe circuit、Built-in power transformer、Single-side power isolation、Low-power standby
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. MAX3480BEPI
MAX3480BEPI

* Images are for reference only

MAX3480BEPI

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3480BEPI
JLCPCB Part #
C3213203
Package
PDIP-28
Description
-40℃~+85℃ 250Kbps PDIP-28 Isolated RS-485/422 Transceivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3480BEPI

* Images are for reference only

MAX3480BEPI
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3480BEPI
JLCPCB Part #
C3213203
Package
PDIP-28
Description
-40℃~+85℃ 250Kbps PDIP-28 Isolated RS-485/422 Transceivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3480BEPI Specifications

MAX3480BEPI technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-28
Operating Temperature-40℃~+85℃
Data Rate(Max)250Kbps
FeaturesFail-safe circuit、Built-in power transformer、Single-side power isolation、Low-power standby
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3480BEPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX3480BEPI Documents

MAX3480BEPI datasheets or manufacturer documentation.

Datasheet: MAX3480BEPI Datasheet (PDF)

MAX3480BEPI Schematic Symbol & PCB Footprint

The MAX3480BEPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.