Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD6417032VF12V
HD6417032VF12V
Extended
* Images are for reference only
HD6417032VF12V
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HD6417032VF12V
JLCPCB Part #
C3212963
Package
LQFP-120(16x16)
Description
-20℃~+75℃ 10bit 12.5MHz 32 32 Bit 3V~3.6V 8KB Built-in Others ROMless LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-120(16x16)
Operating Temperature-20℃~+75℃
CPU Maximum Speed12.5MHz
Program Memory TypeROMless
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreOthers
RAM Size8KB
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD6417032VF12V
HD6417032VF12V

* Images are for reference only

HD6417032VF12V

Extended
Manufacturer

RENESAS

MFR.Part #
HD6417032VF12V
JLCPCB Part #
C3212963
Package
LQFP-120(16x16)
Description
-20℃~+75℃ 10bit 12.5MHz 32 32 Bit 3V~3.6V 8KB Built-in Others ROMless LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD6417032VF12V

* Images are for reference only

HD6417032VF12V
Extended
Manufacturer

RENESAS

MFR.Part #
HD6417032VF12V
JLCPCB Part #
C3212963
Package
LQFP-120(16x16)
Description
-20℃~+75℃ 10bit 12.5MHz 32 32 Bit 3V~3.6V 8KB Built-in Others ROMless LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD6417032VF12V Specifications

HD6417032VF12V technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-120(16x16)
Operating Temperature-20℃~+75℃
CPU Maximum Speed12.5MHz
Program Memory TypeROMless
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreOthers
RAM Size8KB
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD6417032VF12V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD6417032VF12V Documents

HD6417032VF12V datasheets or manufacturer documentation.

Datasheet: HD6417032VF12V Datasheet (PDF)

HD6417032VF12V Schematic Symbol & PCB Footprint

The HD6417032VF12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.