Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12DJ64VPV
MC9S12DJ64VPV
Extended
* Images are for reference only
MC9S12DJ64VPV
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC9S12DJ64VPV
JLCPCB Part #
C3212881
Package
QFP-112(20x20)
Description
-40℃~+105℃ 10bit 16 Bit 1KB 2.35V~5.25V 25MHz 4KB 64KB 91 Built-in FLASH HCS12 QFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-112(20x20)
EEPROM1KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.35V~5.25V
Core Size16 Bit
CPU CoreHCS12
RAM Size4KB
Number of I/O91
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12DJ64VPV
MC9S12DJ64VPV

* Images are for reference only

MC9S12DJ64VPV

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC9S12DJ64VPV
JLCPCB Part #
C3212881
Package
QFP-112(20x20)
Description
-40℃~+105℃ 10bit 16 Bit 1KB 2.35V~5.25V 25MHz 4KB 64KB 91 Built-in FLASH HCS12 QFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12DJ64VPV

* Images are for reference only

MC9S12DJ64VPV
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC9S12DJ64VPV
JLCPCB Part #
C3212881
Package
QFP-112(20x20)
Description
-40℃~+105℃ 10bit 16 Bit 1KB 2.35V~5.25V 25MHz 4KB 64KB 91 Built-in FLASH HCS12 QFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12DJ64VPV Specifications

MC9S12DJ64VPV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-112(20x20)
EEPROM1KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2.35V~5.25V
Core Size16 Bit
CPU CoreHCS12
RAM Size4KB
Number of I/O91
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S12DJ64VPV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC9S12DJ64VPV Documents

MC9S12DJ64VPV datasheets or manufacturer documentation.

Datasheet: MC9S12DJ64VPV Datasheet (PDF)

MC9S12DJ64VPV Schematic Symbol & PCB Footprint

The MC9S12DJ64VPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.