
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+95℃ | |
| Data Rate | 4.25Gbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Interrupt generation、Enable/shutdown function、Fail-safe、Non-volatile configuration storage | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PHY1075-01QD-BR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -40℃~+95℃ | |
| Data Rate | 4.25Gbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Interrupt generation、Enable/shutdown function、Fail-safe、Non-volatile configuration storage | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHY1075-01QD-BR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PHY1075-01QD-BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.