Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Interface - Specialized
  6. MICRF002BM TR
MICRF002BM TR
Extended
* Images are for reference only
MICRF002BM TR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MICRF002BM TR
JLCPCB Part #
C3212689
Package
SOIC-16
Description
-40℃~+85℃ 10Kbps 2.2mA 4.75V~5.5V Enable/shutdown function、Wake-up function SOIC-16 Interface - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerMicrochip Tech
PackageSOIC-16
Operating Temperature-40℃~+85℃
Data Rate10Kbps
Voltage - Supply4.75V~5.5V
Supply Current2.2mA
FeaturesEnable/shutdown function、Wake-up function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Interface - Specialized
  6. MICRF002BM TR
MICRF002BM TR

* Images are for reference only

MICRF002BM TR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF002BM TR
JLCPCB Part #
C3212689
Package
SOIC-16
Description
-40℃~+85℃ 10Kbps 2.2mA 4.75V~5.5V Enable/shutdown function、Wake-up function SOIC-16 Interface - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF002BM TR

* Images are for reference only

MICRF002BM TR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MICRF002BM TR
JLCPCB Part #
C3212689
Package
SOIC-16
Description
-40℃~+85℃ 10Kbps 2.2mA 4.75V~5.5V Enable/shutdown function、Wake-up function SOIC-16 Interface - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MICRF002BM TR Specifications

MICRF002BM TR technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerMicrochip Tech
PackageSOIC-16
Operating Temperature-40℃~+85℃
Data Rate10Kbps
Voltage - Supply4.75V~5.5V
Supply Current2.2mA
FeaturesEnable/shutdown function、Wake-up function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRF002BM TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MICRF002BM TR Documents

MICRF002BM TR datasheets or manufacturer documentation.

Datasheet: MICRF002BM TR Datasheet (PDF)

MICRF002BM TR Schematic Symbol & PCB Footprint

The MICRF002BM TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.