
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Repeater | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75178BPS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Repeater | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75178BPS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75178BPS datasheets or manufacturer documentation.
Datasheet: SN75178BPS Datasheet (PDF)
The SN75178BPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.