
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Kbps | |
| Voltage - Supply | 2.7V~6V | |
| Supply Current | 1.5mA、1.8mA | |
| Features | Non-volatile configuration storage | |
| Quiescent Supply Current | 35nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRC1300N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Kbps | |
| Voltage - Supply | 2.7V~6V | |
| Supply Current | 1.5mA、1.8mA | |
| Features | Non-volatile configuration storage | |
| Quiescent Supply Current | 35nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRC1300N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRC1300N datasheets or manufacturer documentation.
Datasheet: TRC1300N Datasheet (PDF)
The TRC1300N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.