
- Manufacturer
- MFR.Part #
- MC9S12DJ128CPV
- JLCPCB Part #
- C3212492
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2.35V~5.25V 25MHz 2KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-112(20x20) | |
| EEPROM | 2KB | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 2.35V~5.25V | |
| Core Size | 16 Bit | |
| CPU Core | HCS12 | |
| RAM Size | 8KB | |
| Number of I/O | 91 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
MC9S12DJ128CPV
Extended- Manufacturer
- MFR.Part #
- MC9S12DJ128CPV
- JLCPCB Part #
- C3212492
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2.35V~5.25V 25MHz 2KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC9S12DJ128CPV
- JLCPCB Part #
- C3212492
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2.35V~5.25V 25MHz 2KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC9S12DJ128CPV Specifications
MC9S12DJ128CPV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-112(20x20) | |
| EEPROM | 2KB | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 2.35V~5.25V | |
| Core Size | 16 Bit | |
| CPU Core | HCS12 | |
| RAM Size | 8KB | |
| Number of I/O | 91 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S12DJ128CPV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC9S12DJ128CPV Documents
MC9S12DJ128CPV datasheets or manufacturer documentation.
Datasheet: MC9S12DJ128CPV Datasheet (PDF)
MC9S12DJ128CPV Schematic Symbol & PCB Footprint
The MC9S12DJ128CPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.