Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12DT128CPV
MC9S12DT128CPV
Extended
* Images are for reference only
MC9S12DT128CPV
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC9S12DT128CPV
JLCPCB Part #
C3212314
Package
LQFP-112(20x20)
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.35V~5.25V 25MHz 2KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-112(20x20)
EEPROM2KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.35V~5.25V
Core Size16 Bit
CPU CoreHCS12
RAM Size8KB
Number of I/O91
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12DT128CPV
MC9S12DT128CPV

* Images are for reference only

MC9S12DT128CPV

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC9S12DT128CPV
JLCPCB Part #
C3212314
Package
LQFP-112(20x20)
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.35V~5.25V 25MHz 2KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12DT128CPV

* Images are for reference only

MC9S12DT128CPV
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC9S12DT128CPV
JLCPCB Part #
C3212314
Package
LQFP-112(20x20)
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.35V~5.25V 25MHz 2KB 8KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12DT128CPV Specifications

MC9S12DT128CPV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-112(20x20)
EEPROM2KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.35V~5.25V
Core Size16 Bit
CPU CoreHCS12
RAM Size8KB
Number of I/O91
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S12DT128CPV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC9S12DT128CPV Documents

MC9S12DT128CPV datasheets or manufacturer documentation.

Datasheet: MC9S12DT128CPV Datasheet (PDF)

MC9S12DT128CPV Schematic Symbol & PCB Footprint

The MC9S12DT128CPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.