ISL83385ECB
Extended
* Images are for reference only
ISL83385ECB
Attributes
Value
Manufacturer
MFR.Part #
ISL83385ECB
JLCPCB Part #
C3212223
Package
-
Description
0℃~+70℃ 500Kbps RS-232 - Interface - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerRENESAS
Package-
Operating Temperature0℃~+70℃
Data Rate500Kbps
Voltage - Supply3V~5.5V
Supply Current300uA
FeaturesEnable/shutdown function
Quiescent Supply Current1uA
InterfaceRS-232